- Home ›
- All Products›
- 1762101
1762101
Phoenix Contact
Header, Nominal current: 10 A, Number of positions: 3, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 10 A, Number of positions: 3, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1762101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1762101
-
Alias/AKA:MDSTB 2 5/ 3-G BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$3.12
100
$3.08
250
$2.82
500
$2.75
1,000
$2.71
2,500
$2.64
5,000
$2.60
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing