- Home ›
- All Products›
- 1761674
1761674
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 9 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched - experimental values are available upon request.
Search Keywords: 1761674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1761674
-
Alias/AKA:GFKIC-2-5/-9-ST-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$10.89
25
$9.72
50
$9.03
100
$8.65
250
$8.42
500
$8.21
1,000 +
$8.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments