- Home ›
- All Products›
- 1760772
1760772
Phoenix Contact
PCB Terminal Screw 9.52mm 10AWG 1000V 32A 5 Position Combicon Power Series | Phoenix Contact 1760772
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Screw 9.52mm 10AWG 1000V 32A 5 Position Combicon Power Series | Phoenix Contact 1760772
Search Keywords: 1760772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1760772
-
Alias/AKA:MKDS-5-HV/-5-9-52-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$4.22
100
$3.98
250
$3.81
500
$3.71
1,000
$3.61
2,500
$3.56
5,000
$3.51
7,500 +
$3.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments