- Home ›
- All Products›
- 1760581
1760581
Phoenix Contact
PCB terminal block - pitch: 5.08 mm - number of positions: 2 - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 m ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB terminal block - pitch: 5.08 mm - number of positions: 2 - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm
Search Keywords: 1760581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1760581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.3745
25
$6.1454
50
$6.0533
100
$5.7943
250
$5.4080
500
$5.3269
1,000
$5.2470
2,500 +
$5.1342
Click for Quote
Log in
to unlock special pricing