- Home ›
- All Products›
- 1759990
1759990
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wav ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1759990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1759990
-
Alias/AKA:IC-2-5/-3-G-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$3.07
100
$3.03
250
$2.78
500
$2.70
1,000
$2.66
2,500
$2.60
5,000
$2.56
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing