- Home ›
- All Products›
- 1758597
1758597
Phoenix Contact
Header, Number of positions: 10, Pitch: 5.08 mm, Color: orange, Contact surface: Tin, Mounting: Wave soldering
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Number of positions: 10, Pitch: 5.08 mm, Color: orange, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1758597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1758597
-
Alias/AKA:MSTBA-2-5/10-G-5-08-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
50
$2.88
100
$2.71
250
$2.55
500
$2.42
1,000
$2.38
2,500
$2.32
5,000
$2.29
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments