- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1756450
1756450
Phoenix Contact
Conn Rising Cage Terminal Block F 12 POS 5mm Screw RA Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 12 POS 5mm Screw RA Cable Mount 15A
Search Keywords: 1756450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1756450
-
Alias/AKA:MSTB-2-5/12-ST-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
753
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$11.72
25
$10.46
50
$9.71
100
$9.31
250
$9.07
500
$8.83
1,000 +
$8.70
Click for Quote
Log in
to unlock special pricing