- Home ›
- All Products›
- 1755435
Phoenix Contact
1755435
Header, Nominal current: 12 A, Number of positions: 21, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1755435
-
Alias/AKA:MSTBV-2-5/21-G-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50