- Home ›
- All Products›
- 1755422
Phoenix Contact
1755422
Header, Nominal current: 12 A, Number of positions: 20, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Number of positions: 20, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1755422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1755422
-
Alias/AKA:MSTBV-2-5/20-G-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1755422 RoHS compliant?
Yes, 1755422 is RoHS compliant.
What is the lead time for 1755422?
The standard lead time for 1755422 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$8.10
25
$6.75
50
$6.73
100
$6.36
250
$5.94
500
$5.92
1,000
$5.78
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing