- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1755325
1755325
Phoenix Contact
Conn Wire to Board HDR 10 POS 5mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 10 POS 5mm Solder
Search Keywords: 1755325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1755325
-
Alias/AKA:MSTBV-2-5/10-G-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Buy all 44 in-stock or the regular minimum order quantity of 50
Stock lot only:
44
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$2.684
50
$2.440
100
$2.360
250
$2.290
500
$2.230
1,000
$2.200
2,500
$2.170
5,000 +
$2.130
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments