- Home ›
- All Products›
- 1755075
1755075
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 13, Pitch: 5.08 mm, Color: black, Contact surface: Gold, Mounting: W ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 13, Pitch: 5.08 mm, Color: black, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1755075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1755075
-
Alias/AKA:MSTBV-2-5/13-G-5-08-BK-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.26
25
$6.44
100
$5.70
250
$5.39
500
$5.31
1,000
$5.18
2,500
$5.11
5,000 +
$5.03
Click for Quote
Log in
to unlock special pricing