- Home ›
- All Products›
- 1753909
1753909
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 8, Pitch: 3.81 mm, Color: black, Contact surface: Gold, Mounting: Wav ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 8, Pitch: 3.81 mm, Color: black, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1753909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1753909
-
Alias/AKA:MCV-1-5/-8-GF-3-81-BK-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$4.08
100
$3.84
250
$3.69
500
$3.59
1,000
$3.49
2,500
$3.44
5,000
$3.39
7,500 +
$3.34
Click for Quote
Log in
to unlock special pricing