Phoenix Contact Authorized Distributor

1751655

Conn Spring Cage F 5 POS 5mm 12A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Spring Cage F 5 POS 5mm 12A
Search Keywords: 1751655
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1751655
Alias/AKA: FKCT-2-5/-5-ST-GY7035
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Spring Cage
Gender: F
Pitch: 5 mm
Number of Circuits: 5
Maximum Current Rating: 12 A
Wire Size: 12-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1751655 RoHS compliant?
Yes, 1751655 is RoHS compliant.
What is the lead time for 1751655?
The standard lead time for 1751655 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40   can ship 12/14/26
Minimum Order Quantity:
5
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.25
50
$6.24
100
$5.90
250
$5.50
500
$5.49
1,000
$5.36
2,500 +
$5.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!