- Home ›
- All Products›
- 1750485
1750485
Phoenix Contact
Cable marker carrier - gray - unlabeled - mounting type: clip on - cable diameter range: 4.8 ... 11 mm - lettering field size: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker carrier - gray - unlabeled - mounting type: clip on - cable diameter range: 4.8 ... 11 mm - lettering field size: 20 mm x 8 mm
Search Keywords: 1750485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1750485
-
Alias/AKA:GKM-2-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$5.21
50
$4.95
100 +
$4.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments