- Home ›
- All Products›
- 1749027
1749027
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 12, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: W ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 12, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1749027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1749027
-
Alias/AKA:MSTB 2 5/12-G-5 08 AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$7.42
25
$6.56
100
$5.79
250
$5.47
500
$5.38
1,000
$5.25
2,500
$5.17
5,000 +
$5.09
Click for Quote
Log in
to unlock special pricing