- Home ›
- All Products›
- 1748633
Phoenix Contact
1748633
Header, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Color: green, Contact surface: Gold, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1748633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1748633
-
Alias/AKA:MSTBV-2-5/-2-G-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1748633 RoHS compliant?
Yes, 1748633 is RoHS compliant.
What is the lead time for 1748633?
The standard lead time for 1748633 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
50
$1.087
250
$0.906
500
$0.893
1,000
$0.819
2,500
$0.797
5,000
$0.777
7,500
$0.775
10,000 +
$0.767
Click for Quote
Log in
to unlock special pricing