- Home ›
- All Products›
- 1748604
1748604
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 7, Pitch: 5 mm, Color: green, Contact surface: Gold, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 7, Pitch: 5 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1748604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1748604
-
Alias/AKA:MSTBA-2-5/-7-G-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$3.32
100
$3.27
250
$3.00
500
$2.92
1,000
$2.88
2,500
$2.81
5,000
$2.77
7,500 +
$2.72
Click for Quote
Log in
to unlock special pricing