- Home ›
- All Products›
- 1748484
Phoenix Contact
1748484
Header, Nominal current: 12 A, Number of positions: 19, Pitch: 5 mm, Color: green, Contact surface: Gold, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Number of positions: 19, Pitch: 5 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1748484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1748484
-
Alias/AKA:MSTBA-2-5/19-G-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1748484 RoHS compliant?
Yes, 1748484 is RoHS compliant.
What is the lead time for 1748484?
The standard lead time for 1748484 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$9.22
50
$8.56
100
$8.21
250
$7.99
500
$7.78
1,000 +
$7.68
Click for Quote
Log in
to unlock special pricing