- Home ›
- All Products›
- 1748455
1748455
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 17, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: W ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 17, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1748455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1748455
-
Alias/AKA:MSTBA 2 5/17-G-5 08 AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
13
$8.55
26
$8.16
39
$7.48
50
$6.06
100 +
$5.76
Click for Quote
Log in
to unlock special pricing