- Home ›
- All Products›
- 1748439
Phoenix Contact
1748439
Header, Nominal current: 12 A, Number of positions: 16, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: W ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1748439
-
Alias/AKA:MSTBA-2-5/16-G-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50