- Home ›
- All Products›
- 1746855
Phoenix Contact
1746855
Header, Nominal current: 12 A, Number of positions: 24, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Number of positions: 24, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1746855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1746855
-
Alias/AKA:MSTBA-2-5/24-G-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1746855 RoHS compliant?
Yes, 1746855 is RoHS compliant.
What is the lead time for 1746855?
The standard lead time for 1746855 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$8.99
25
$8.02
50
$7.45
100
$7.14
250
$6.95
500
$6.77
1,000 +
$6.68
Click for Quote
Log in
to unlock special pricing