- Home ›
- All Products›
- 1746790
Phoenix Contact
1746790
Header, Nominal current: 12 A, Number of positions: 17, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Number of positions: 17, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1746790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1746790
-
Alias/AKA:MSTBVA-2-5/17-G-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1746790 RoHS compliant?
Yes, 1746790 is RoHS compliant.
What is the lead time for 1746790?
The standard lead time for 1746790 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
50
$5.71
100
$5.39
250
$5.09
500
$5.03
1,000
$4.90
2,500
$4.83
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing