- Home ›
- All Products›
- 1746787
1746787
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 24, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 24, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1746787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1746787
-
Alias/AKA:MSTBVA 2 5/24-G BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$9.37
25
$8.36
50
$7.76
100
$7.44
250
$7.25
500
$7.06
1,000 +
$6.95
Click for Quote
Log in
to unlock special pricing