- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1746635
1746635
Phoenix Contact
The 1746635 is a 2-position, 5 mm pitch printed circuit board header designed for wave soldering applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1746635 is a 2-position, 5 mm pitch printed circuit board header designed for wave soldering applications.
Search Keywords: 1746635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1746635
-
Alias/AKA:MSTBA-2-5/-2-G-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
50
$0.7080
250
$0.6294
1,000
$0.5918
2,500
$0.5358
5,000
$0.5278
7,500
$0.5149
10,000
$0.5072
15,000 +
$0.4996
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments