- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1746017
1746017
Phoenix Contact
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 3, pitch 5.08 mm, color green, contact sur ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 3, pitch 5.08 mm, color green, contact surface Gold, mounting Wave soldering
Search Keywords: 1746017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1746017
-
Alias/AKA:MSTBVA-2-5/-3-G-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
50
$1.25
250
$1.14
500
$1.12
1,000
$1.07
2,500
$1.06
5,000
$1.04
7,500 +
$1.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments