- Home ›
- All Products›
- 1742732
1742732
Phoenix Contact
Plug component, Nominal current: 10 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with wire ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 10 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with wire protector, Color: green, Contact surface: Tin
Search Keywords: 1742732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1742732
-
Alias/AKA:PT-1-5/-2-PVH-5-0-A-BD:1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
63
$10.90
125
$6.76
188
$5.34
250 +
$5.23
Click for Quote
Log in
to unlock special pricing