- Home ›
- All Products›
- 1741830
1741830
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 10, Pitch: 5.08 mm, Connection method: Push-in spring connecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 10, Pitch: 5.08 mm, Connection method: Push-in spring connection, Color: green, Contact surface: Tin
Search Keywords: 1741830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1741830
-
Alias/AKA:FKC-2-5/10-ST-5-08-BD:1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$13.55
25
$12.09
50
$11.23
100
$10.62
250
$10.46
500
$10.21
1,000 +
$10.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments