- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1741212
1741212
Phoenix Contact
Plug component, Nominal current: 8 A, Number of positions: 6, Pitch: 3.81 mm, Connection method: Solder/Slip-on connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Number of positions: 6, Pitch: 3.81 mm, Connection method: Solder/Slip-on connection, Color: black, Contact surface: Tin
Search Keywords: 1741212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1741212
-
Alias/AKA:DFK-MC-1-5/-6-GF-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$8.76
25
$7.82
50
$7.26
100
$6.96
250
$6.78
500
$6.60
1,000 +
$6.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments