- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1741047
1741047
Phoenix Contact
Conn Spring Cage F 14 POS 3.5mm Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage F 14 POS 3.5mm Cable Mount 8A
Search Keywords: 1741047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1741047
-
Alias/AKA:FMC-1-5/14-ST-3-5-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$16.81
25
$15.00
50
$13.93
100
$13.18
250
$12.98
500
$12.66
1,000 +
$12.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments