- Home ›
- All Products›
- 1740987
1740987
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 5, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Mounting: Wav ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 5, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1740987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1740987
-
Alias/AKA:MSTBA-2-5/-5-G-5-08-(135)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$1.86
250
$1.64
500
$1.58
1,000
$1.53
2,500
$1.49
5,000
$1.47
7,500
$1.45
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing