- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1740903
Phoenix Contact
1740903
Conn Terminal Block F 2 POS 5.08mm Screw 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 2 POS 5.08mm Screw 12A
Search Keywords: 1740903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1740903
-
Alias/AKA:MVSTBR-2-5/-2-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1740903 RoHS compliant?
Yes, 1740903 is RoHS compliant.
What is the lead time for 1740903?
The standard lead time for 1740903 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
50
$2.20
100
$2.07
250
$1.95
500
$1.87
1,000
$1.82
2,500
$1.77
5,000
$1.75
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing