- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1740518
Phoenix Contact
1740518
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 3, pitch 5.08 mm, color black, contact sur ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1740518
-
Alias/AKA:MSTBA-2-5/-3-G-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A