- Home ›
- All Products›
- 1737145
1737145
Phoenix Contact
Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - number of positions: 15 - p ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 6.6 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Search Keywords: 1737145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1737145
-
Alias/AKA:PST-1-0/15-H-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$2.15
100
$2.02
250
$1.90
500
$1.83
1,000
$1.78
2,500
$1.73
5,000
$1.70
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing