- Home ›
- All Products›
- 1737132
Phoenix Contact
1737132
Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - number of positions: 14 - p ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1737132
-
Alias/AKA:PST-1-0/14-H-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50