- Home ›
- All Products›
- 1733868
1733868
Phoenix Contact
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: S ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: black
Search Keywords: 1733868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1733868
-
Alias/AKA:SMKDSN-1-5/-2-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$1.205
250
$1.005
500
$0.989
1,000
$0.908
2,500
$0.884
5,000
$0.861
7,500
$0.848
10,000 +
$0.835
Click for Quote
Log in
to unlock special pricing