- Home ›
- All Products›
- 1733547
1733547
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 5, Pitch: 5 mm, Connection method: Screw connection with tensi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 5, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 1733547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1733547
-
Alias/AKA:MVSTBW-2-5/-5-STF-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$6.62
25
$5.87
100
$5.20
250
$4.92
500
$4.85
1,000
$4.73
2,500
$4.66
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing