- Home ›
- All Products›
- 1733127
1733127
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 2, Connection method: S ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 35 A°, Color: green
Search Keywords: 1733127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1733127
-
Alias/AKA:GSMKDSPL 1 5/ 2-7 62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$2.57
100
$2.41
250
$2.27
500
$2.15
1,000
$2.12
2,500
$2.07
5,000
$2.04
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing