- Home ›
- All Products›
- 1732144
1732144
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 6, Pitch: 7.62 mm, Color: green, Contact surface: Gold, Mounting: Wa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 6, Pitch: 7.62 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1732144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1732144
-
Alias/AKA:GMSTBA-2-5/-6-G-7-62-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$4.09
100
$3.85
250
$3.70
500
$3.60
1,000
$3.50
2,500
$3.45
5,000
$3.40
7,500 +
$3.35
Click for Quote
Log in
to unlock special pricing