- Home ›
- All Products›
- 1730207
Phoenix Contact
1730207
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 7, Connection method: Scre ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 7, Connection method: Screw connection with wire protector, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: light gray
Search Keywords: 1730207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1730207
-
Alias/AKA:PT-1-5/-7-5-0-H-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 1730207 RoHS compliant?
Yes, 1730207 is RoHS compliant.
What is the lead time for 1730207?
The standard lead time for 1730207 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$1.24
300
$1.22
500
$1.20
1,000
$1.09
2,500
$1.07
5,000
$1.05
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing