- Home ›
- All Products›
- 1730061
1730061
Phoenix Contact
Header, Nominal current: 10 A, Number of positions: 3, Pitch: 5 mm, Color: light gray, Contact surface: Tin, Mounting: W ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 10 A, Number of positions: 3, Pitch: 5 mm, Color: light gray, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1730061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1730061
-
Alias/AKA:MDSTB-2-5/-3-G1-GY7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$3.60
100
$3.55
250
$3.26
500
$3.17
1,000
$3.12
2,500
$3.05
5,000
$3.00
7,500 +
$2.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments