- Home ›
- All Products›
- 1729522
Phoenix Contact
1729522
Plug component, Nominal current: 12 A, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug component, Nominal current: 12 A, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 1729522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1729522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1729522 RoHS compliant?
Yes, 1729522 is RoHS compliant.
What is the lead time for 1729522?
The standard lead time for 1729522 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$11.07
25
$9.88
50
$9.17
100
$8.80
250
$8.56
500
$8.34
1,000 +
$8.23
Click for Quote
Log in
to unlock special pricing