- Home ›
- All Products›
- 1729409
1729409
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 5, Pitch: 3.81 mm, Color: green, Contact surface: Tin, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 5, Pitch: 3.81 mm, Color: green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1729409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1729409
-
Alias/AKA:MC-1-5/-5-G-3-81-PA1-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$1.80
250
$1.50
500
$1.47
1,000
$1.34
2,500
$1.32
5,000
$1.28
7,500
$1.26
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing