- Home ›
- All Products›
- 1729292
1729292
Phoenix Contact
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - num ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 12 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1729292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1729292
-
Alias/AKA:ZFKDSA-1-5C-5-0-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$6.06
25
$5.38
100
$4.76
250
$4.51
500
$4.44
1,000
$4.33
2,500
$4.27
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing