help desk software
Image is representational - see mfr. specs

Conn Terminal Block 3 POS 15mm Solder ST 125A Cardboard

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 3 POS 15mm Solder ST 125A Cardboard
Search Keywords: 1728811
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1728811
  • Alias/AKA:
    MKDSP-25/-3-15-00-BD:NZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Terminal Block
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    15 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    125 A
  • Wire Size:
    2-20 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 6/18/26
Backorder
Price (USD)
Qty
Unit Price
1
$17.25
5
$17.00
10
$16.21
25
$15.28
50
$14.65
100
$14.26
250 +
$13.89
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments