- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728675
1728675
Phoenix Contact
Conn Shrouded Header HDR 5 POS 5mm Solder ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 5 POS 5mm Solder ST
Search Keywords: 1728675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1728675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,900
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$2.6524
100
$2.4917
250
$2.3493
500
$2.2223
1,000
$2.1890
2,500
$2.1357
5,000
$2.1037
7,500 +
$2.0721
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT