- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1726202
1726202
Phoenix Contact
The 1726202 is an 8-position, green PCB terminal block with a 5.08 mm pitch, rated for 13.5 A and 400 V, featuring a screw con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1726202 is an 8-position, green PCB terminal block with a 5.08 mm pitch, rated for 13.5 A and 400 V, featuring a screw connection with a tension sleeve.
Search Keywords: 1726202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1726202
-
Alias/AKA:MKKDSN-1-5/-8-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$12.00
25
$10.64
50
$10.53
100
$10.51
250
$10.48
500
$10.45
1,000 +
$10.43
Click for Quote
Log in
to unlock special pricing