- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1725523
1725523
Phoenix Contact
PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 14 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1725523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1725523
-
Alias/AKA:PTDA-2-5/-4-PH-5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.85
250
$1.75
500
$1.67
1,000
$1.63
2,500
$1.59
5,000
$1.56
7,500 +
$1.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments