- Home ›
- All Products›
- 1725263
1725263
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 14 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - pin layout: Linear double pinning
Search Keywords: 1725263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1725263
-
Alias/AKA:PTDA-1-5/14-PH-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$7.76
25
$6.47
50
$6.37
100
$6.10
250
$5.69
500
$5.61
1,000
$5.52
2,500 +
$5.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments