- Home ›
- All Products›
- 1725224
1725224
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 11 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - pin layout: Linear double pinning
Search Keywords: 1725224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1725224
-
Alias/AKA:PTDA-1-5/11-PH-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$6.11
25
$5.42
100
$4.80
250
$4.54
500
$4.47
1,000
$4.36
2,500
$4.30
5,000 +
$4.23
Click for Quote
Log in
to unlock special pricing