- Home ›
- All Products›
- 1725146
1725146
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 240 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - pin layout: Linear double pinning
Search Keywords: 1725146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1725146
-
Alias/AKA:PTDA-1-5/-5-PH-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
10
$2.81
100
$2.34
300
$2.21
500
$2.09
1,000
$2.06
2,500
$2.01
5,000
$1.98
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments